Filter Your Search
1 - 2 of 2 results
|
S29GL01GP12FAIV20
Spansion
|
Check for Price | Transferred | 1.0737 Gbit | 1 | 1GX1 | 3 V | 120 ns | FLASH | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 64 | unknown | EAR99 | 8542.32.00.51 | ||||
|
S29GL01GP12FAIV20
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 1 | 1GX1 | 3 V | 120 ns | FLASH | 1 | 1000000000 | 1.0737 G | ASYNCHRONOUS | PARALLEL | 3 V | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | 13 X 11 MM, 1 MM PITCH, FBGA-64 | compliant | EAR99 | 8542.32.00.51 |