Filter Your Search
1 - 3 of 3 results
|
S29GL01GP11FAI012
AMD
|
Check for Price | No | Transferred | 1.0737 Gbit | 16 | 128K | 64MX16 | 110 ns | FLASH | 8 | YES | YES | YES | 1K | 64000000 | 67.1089 M | 8/16 words | PARALLEL | YES | 5 µA | 80 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S29GL01GP11FAI012
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 3 V | 110 ns | FLASH | 1 | YES | YES | YES | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 110 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | 13 X 11 MM, 1 MM PITCH, FBGA-64 | |||||
|
S29GL01GP11FAI012
Spansion
|
Check for Price | No | No | Transferred | 1.0737 Gbit | 8 | 128K | 128MX8 | 3 V | 110 ns | FLASH | 1 | YES | YES | YES | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 90 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | not_compliant | EAR99 | 8542.32.00.51 | 13 X 11 MM, 1 MM PITCH, FBGA-64 | BGA | 64 |