Filter Your Search
1 - 2 of 2 results
|
S29CD032J1JQAI020
Spansion
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | QFP | QFP, QFP80,.7X.9,32 | 80 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
S29CD032J1JQAI020
Cypress Semiconductor
|
Check for Price | No | Transferred | 33.5544 Mbit | 32 | 2K,16K | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | YES | 1 | 16,62 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | compliant | EAR99 | 8542.32.00.51 |