Filter Your Search
1 - 1 of 1 results
|
S29CD032J0PFAN013
Spansion
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 1MX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | SPANSION INC | BGA | LBGA, | 80 | compliant | EAR99 | 8542.32.00.51 |