Filter Your Search
1 - 3 of 3 results
|
S29CD016J0MQFM010
Cypress Semiconductor
|
$5.0949 | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
S29CD016J0MQFM010
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP-80 | compliant | Infineon | |||||||
![]() |
S29CD016J0MQFM010
Spansion
|
Check for Price | Yes | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | SPANSION INC | LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | compliant | EAR99 | 8542.32.00.51 | QFP | 80 |