Filter Your Search
1 - 3 of 3 results
|
S29AS016J70BFI033
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | INFINEON TECHNOLOGIES AG | compliant | |||||||
|
S29AS016J70BFI033
Spansion
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | SPANSION INC | unknown | BGA | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | 48 | EAR99 | 8542.32.00.51 | ||||||
|
S29AS016J70BFI033
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 1MX16 | 1.8 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8.15 mm | 6.15 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 |