Filter Your Search
1 - 2 of 2 results
|
S29AL032D90TFN003
Spansion
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 35 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142CD, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||
|
S29AL032D90TFN003
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 90 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | R-PDSO-G40 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, MO-142CD, TSOP-40 | compliant | EAR99 | 8542.32.00.51 |