Filter Your Search
1 - 10 of 12 results
|
S-29355ACAG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -40 °C | 260 | 10 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SEIKO INSTRUMENTS USA INC | DIE | DIE, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S-29355ACA
Epson Electronics America Inc
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION = 10 YEARS; 100000 ERASE/WRITE CYCLES | 10 | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 6.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SEIKO EPSON CORP | DIE | DIE, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
S-29355ADP
Seiko Epson Corporation
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION = 10 YEARS; 100000 ERASE/WRITE CYCLES | 10 | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 6.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO EPSON CORP | DIP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S-29355ACA
ABLIC Inc.
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N | Not Qualified | e0 | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | SEIKO INSTRUMENTS USA INC | DIE | DIE, | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
S-29355AFE
Epson Electronics America Inc
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION = 10 YEARS; 100000 ERASE/WRITE CYCLES | 10 | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 6.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 5.2 mm | 4.4 mm | SEIKO EPSON CORP | SOIC | LSOP, | unknown | EAR99 | 8542.32.00.51 | 8 | ||||||||||||
|
S-29355AFE
Seiko Epson Corporation
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION = 10 YEARS; 100000 ERASE/WRITE CYCLES | 10 | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 6.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.7 mm | 5.2 mm | 4.4 mm | SEIKO EPSON CORP | LSOP, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
S-29355ADP
Epson Electronics America Inc
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION = 10 YEARS; 100000 ERASE/WRITE CYCLES | 10 | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 6.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO EPSON CORP | DIP | DIP, | unknown | EAR99 | 8542.32.00.51 | 8 | ||||||||||||
|
S-29355ACA
Seiko Epson Corporation
|
Check for Price | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 1 MHz | EEPROM | DATA RETENTION = 10 YEARS; 100000 ERASE/WRITE CYCLES | 10 | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 6.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
S-29355ADPG
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, | compliant | EAR99 | 8542.32.00.51 | 8 | ||||||||||
|
S-29355ADP
ABLIC Inc.
|
Check for Price | No | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 100000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 5 µA | 6.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 9.3 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | 8 |