Parametric results for: S26KS512SDABHI030 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: s26ks512sdabhi030
Select parts from the table below to compare.
Compare
Compare
S26KS512SDABHI030
Infineon Technologies AG
Check for Price Yes Active 536.8709 Mbit 16 32MX16 1.8 V 100 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 67.1089 M SYNCHRONOUS 3-STATE SERIAL 1.8 V HYPERBUS 30 µA 80 µA 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PBGA-B24 3 85 °C -40 °C 24 PLASTIC/EPOXY VBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 1 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG compliant Infineon
S26KS512SDABHI030
Cypress Semiconductor
Check for Price Yes Transferred 536.8709 Mbit 8 64MX8 1.8 V 96 ns FLASH 1 64000000 67.1089 M SYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS INDUSTRIAL R-PBGA-B24 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY VBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51 2016-10-25