Filter Your Search
1 - 2 of 2 results
|
S26KL128SDABHV030
Infineon Technologies AG
|
Check for Price | Yes | Active | 134.2177 Mbit | 16 | 8MX16 | 3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | HYPERBUS | 4 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE | R-PBGA-B24 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | VBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||
|
S26KL128SDABHV030
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 96 ns | FLASH | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B24 | 3 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-10-25 |