Parametric results for: S26KL128SDABHB023 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: s26kl128sdabhb023
Select parts from the table below to compare.
Compare
Compare
S26KL128SDABHB023
Cypress Semiconductor
Check for Price Yes Transferred 134.2177 Mbit 8 16MX8 3 V 96 ns FLASH 1 16000000 16.7772 M SYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B24 3 105 °C -40 °C AEC-Q100; TS 16949 24 PLASTIC/EPOXY VBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 1 mm 8 mm 6 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.B.1.A 8542.32.00.51
S26KL128SDABHB023
Infineon Technologies AG
Check for Price Yes Active 134.2177 Mbit 16 8MX16 3 V 100 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 3 V HYPERBUS 4 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PBGA-B24 3 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 24 PLASTIC/EPOXY VBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 1 mm 8 mm 6 mm INFINEON TECHNOLOGIES AG compliant