Filter Your Search
1 - 2 of 2 results
|
S25HS512TFANHB010
Infineon Technologies AG
|
Check for Price | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 166 MHz | FLASH | 25 | 1280000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 340 µA | 69 µA | 2 V | 1.7 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-N8 | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | WSON-6 | compliant | Infineon | ||
|
S25HS512TFANHB010
Cypress Semiconductor
|
Check for Price | Yes | Transferred | FLASH | e3 | Matte Tin (Sn) | CYPRESS SEMICONDUCTOR CORP | compliant |