Filter Your Search
1 - 1 of 1 results
|
S25HL512TFAMHV013
Infineon Technologies AG
|
Check for Price | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 3 V | 166 MHz | FLASH | 25 | 1280000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 340 µA | 69 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE | R-PDSO-G16 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant |