Filter Your Search
1 - 2 of 2 results
|
S25FS512SAGNFA010
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-10-03 | |||||||
|
S25FS512SAGNFA010
Infineon Technologies AG
|
Check for Price | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 100 µA | 100 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | INFINEON TECHNOLOGIES AG | compliant | WSON-8 |