Filter Your Search
1 - 10 of 36 results
|
S25FL128POXMFI003
Spansion
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 16000000 | 16.7772 M | SERIAL | SPI | 20 µA | 26 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
S25FL128P0XMFI010
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | SOP-16 | |||||||||||
|
S25FL128P0XMFI010
Spansion
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | unknown | EAR99 | 8542.32.00.51 | 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | SOIC | 16 | |||||||
|
S25FL128P0XMFI001
Spansion
|
Check for Price | Yes | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | compliant | 3A991.B.1.A | 8542.32.00.51 | 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | SOIC | 16 | Spansion | ||
|
S25FL128P0XNFI001
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 850 µm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 | WSON-8 | ||||||
|
S25FL128POXNFI010
Spansion
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 16000000 | 16.7772 M | SERIAL | SPI | 20 µA | 26 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | SON, SOLCC8,.3 | |||||||||||||||||
|
S25FL128POXNFI011
Spansion
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 16000000 | 16.7772 M | SERIAL | SPI | 20 µA | 26 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | SON, SOLCC8,.3 | |||||||||||||||||
|
S25FL128POXNFI001
Spansion
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 16000000 | 16.7772 M | SERIAL | SPI | 20 µA | 26 µA | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | SPANSION INC | compliant | EAR99 | 8542.32.00.51 | SON, SOLCC8,.3 | |||||||||||||||||
|
S25FL128P0XNFI011
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 850 µm | 8 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | WSON-8 | ||||||
|
S25FL128P0XNFI000
Spansion
|
Check for Price | Yes | Transferred | 134.2177 Mbit | 8 | 16MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | SERIAL | 3 V | SPI | 20 µA | 26 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | VSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 850 µm | 8 mm | 6 mm | SPANSION INC | compliant | 3A991.B.1.A | 8542.32.00.51 | 6 X 8 MM, LEAD FREE, PLASTIC, WSON-8 | SON | 8 |