Filter Your Search
1 - 3 of 3 results
|
S25FL064P0XMFV003
Spansion
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 10 µA | 38 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | SPANSION INC | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | 16 | compliant | EAR99 | 8542.32.00.51 | |||
|
S25FL064P0XMFV003
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 10 µA | 26 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOP-16 | compliant | Infineon | |||||||||||
|
S25FL064P0XMFV003
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 10 µA | 38 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOP-16 | compliant | 3A991.B.1.A | 8542.32.00.51 |