Filter Your Search
1 - 2 of 2 results
|
S25FL064LABNFM043
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 3 V | 108 MHz | FLASH | IT IS ALSO CONFIGURED AS 64M X 1 | 2 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 4 mm | CYPRESS SEMICONDUCTOR CORP | USON-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2017-05-15 | ||||||
|
S25FL064LABNFM043
Infineon Technologies AG
|
Check for Price | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 3 V | 108 MHz | FLASH | IT IS ALSO CONFIGURED AS 64M X 1 | 2 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |