Parametric results for: S25FL032P0XMFI010 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s25fl032p0xmfi010
Select parts from the table below to compare.
Compare
Compare
S25FL032P0XMFI010
Spansion
Check for Price Buy Yes Yes Transferred 65.536 kbit 8 4MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 10 µA 38 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SON SOP8,.3 SQUARE SMALL OUTLINE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 2.159 mm 5.283 mm 5.283 mm SPANSION INC SOIC 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 8 compliant 3A991.B.1.A 8542.32.00.51
S25FL032P0XMFI010
Cypress Semiconductor
Check for Price Buy Yes Obsolete 65.536 kbit 8 4MX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 10 µA 38 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SON SOP8,.3 SQUARE SMALL OUTLINE YES Matte Tin (Sn) NO LEAD 1.27 mm DUAL 2.159 mm 5.283 mm 5.283 mm CYPRESS SEMICONDUCTOR CORP SOP-8 compliant EAR99 8542.32.00.51