Parametric results for: S25FL001D0FMAI011 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: s25fl001d0fmai0
Select parts from the table below to compare.
Compare
Compare
S25FL001D0FMAI003
AMD
Check for Price No No Transferred 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.7526 mm 4.8895 mm 3.8989 mm ADVANCED MICRO DEVICES INC SOIC SOP, 8 unknown EAR99 8542.32.00.51
S25FL001D0FMAI003
Spansion
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.7526 mm 4.8895 mm 3.8989 mm SPANSION INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.32.00.51
S25FL001D0FMAI001
Spansion
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.7526 mm 4.8895 mm 3.8989 mm SPANSION INC SOIC 0.150 INCH, PLASTIC, MS-012AA, SO-8 8 unknown EAR99 8542.32.00.51
S25FL001D0FMAI001
AMD
Check for Price No No Transferred 1.0486 Mbit 8 128KX8 3 V 25 MHz FLASH 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.7526 mm 4.8895 mm 3.8989 mm ADVANCED MICRO DEVICES INC SOIC 0.150 INCH, PLASTIC, MS-012AA, SO-8 8 unknown EAR99 8542.32.00.51