Filter Your Search
1 - 10 of 20 results
|
S25BR
GeneSic Semiconductor Inc
|
$3.7544 | Yes | Active | 25 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 373 A | 1 | O-MUPM-D1 | DO-4 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
S25B880N3
Anaren Microwave
|
Check for Price | Obsolete | 894 GHz | 869 GHz | IT CAN ALSO OPERATED AT 410 TO 480 MHZ | 85 °C | -55 °C | ANAREN INC | unknown | 50 Ω | COMPONENT | 55.44 dBm | 0.1 dB | DIRECTIONAL COUPLER | 1.25 | ||||||||||||||||||||||||||||||||||||
|
SS25BF
Galaxy Microelectronics
|
Check for Price | Yes | Active | 2 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | SMBF, 2 PIN | unknown | EAR99 | ||||||||||||||||||||
|
S25B
GeneSic Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 25 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 373 A | 1 | O-MUPM-D1 | DO-4 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
ARS25B
General Instrument Corp
|
Check for Price | Obsolete | 25 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-PEDB-N2 | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | NO LEAD | END | GENERAL INSTRUMENT CORP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
ARS25B-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 25 A | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 400 A | 1 | O-PEDB-N2 | e3 | 175 °C | -50 °C | 2 | PLASTIC/EPOXY | ROUND | DISK BUTTON | Matte Tin (Sn) | NO LEAD | END | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||||
|
ES25B
Secos Corporation
|
Check for Price | Obsolete | 2 A | 1.5 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 60 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SECOS CORP | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
D170S25B
Infineon Technologies AG
|
Check for Price | Active | 255 A | 2.3 V | RECTIFIER DIODE | SINGLE | 2.5 kV | 1 | 4.3 kA | 1 | 140 °C | INFINEON TECHNOLOGIES AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
D170S25B
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 255 A | 2.3 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | FAST RECOVERY | 3.7 kA | 1 | Not Qualified | O-MUPM-D1 | 140 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | EUPEC GMBH & CO KG | unknown | ||||||||||||||||||||||||||
|
S25B
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 25 A | 1.1 V | RECTIFIER DIODE | SINGLE | 100 V | 1 | 373 A | 1 | 175 °C | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 |