Filter Your Search
1 - 10 of 19 results
|
S25A100S
Sensitron Semiconductors
|
Check for Price | No | No | Active | 20 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | Not Qualified | S-CUFM-D4 | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | S-CUFM-D4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
S25A10
Semicon Components Inc
|
Check for Price | Obsolete | 25 A | 1.1 V | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 400 A | 1 | Not Qualified | O-MUPM-D1 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SEMICON COMPONENTS INC | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
S25A100FRL
Sensitron Semiconductors
|
Check for Price | No | No | Active | 15 A | 1.65 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1 kV | 4 | 100 A | 1 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SENSITRON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||
|
S25A10HE
Sensitron Semiconductors
|
Check for Price | No | No | Active | 20 A | 1 V | 30 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | Not Qualified | S-CUFM-D4 | 1 | 150 °C | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | S-CUFM-D4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
S25A10HEA
Sensitron Semiconductors
|
Check for Price | No | Active | 20 A | 1 V | 30 ns | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 150 A | 1 | 1 | 150 °C | SENSITRON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||
|
S25A100L
Sensitron Semiconductors
|
Check for Price | No | No | Active | 20 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1 kV | 4 | 150 A | 1 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SENSITRON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||
|
S25A100AL
Sensitron Semiconductors
|
Check for Price | No | No | Active | 20 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 1 kV | 4 | 150 A | 1 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SENSITRON SEMICONDUCTOR | compliant | EAR99 | |||||||||||||||||||
|
S25A100
Sensitron Semiconductors
|
Check for Price | No | No | Active | 20 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | Not Qualified | S-XUFM-D4 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | S-XUFM-D4 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
S25A100FRA
Sensitron Semiconductors
|
Check for Price | No | No | Active | 15 A | 1.6 V | 150 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 100 A | 1 | Not Qualified | S-XUFM-D4 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | S-XUFM-D4 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
S25A100FR
Sensitron Semiconductors
|
Check for Price | No | No | Active | 15 A | 1.6 V | 150 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 100 A | 1 | Not Qualified | S-XUFM-D4 | 1 | 150 °C | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | S-XUFM-D4 | compliant | EAR99 | 8541.10.00.80 |