Filter Your Search
1 - 10 of 152 results
|
S25A305S
Sensitron Semiconductors
|
Check for Price | No | Active | 18 A | 1.3 V | 5 µs | 3 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 80 A | 3 | 50 V | R-XUFM-D5 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
S25A305HES
Sensitron Semiconductors
|
Check for Price | No | Active | 18 A | 1.1 V | 40 ns | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 50 V | 6 | 80 A | 3 | 50 V | R-XUFM-D5 | MIL-19500 | 150 °C | -55 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
S-25A320A0A-J8T2UD
ABLIC Inc.
|
Check for Price | Yes | Active | YES | CMOS | 1 | Not Qualified | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | ABLIC INC | compliant | EAR99 | 8542.32.00.51 | SOIC | SOP-8 | 8 | 6.5 MHz | 5 mm | 32.768 kbit | EEPROM | 8 | 4.096 k | 4000 | SYNCHRONOUS | 4KX8 | SOP | SERIAL | 1.75 mm | SPI | 5.5 V | 2.5 V | 5 V | AUTOMOTIVE | 3.9 mm | 4 ms | ||||||||||||||||||||
|
S-25A160A0A-J8T2UD
ABLIC Inc.
|
Check for Price | Yes | Active | YES | CMOS | 1 | Not Qualified | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | ABLIC INC | compliant | EAR99 | 8542.32.00.51 | SOIC | SOP-8 | 8 | 6.5 MHz | 5 mm | 16.384 kbit | EEPROM | 8 | 2.048 k | 2000 | SYNCHRONOUS | 2KX8 | SOP | SERIAL | 1.75 mm | SPI | 5.5 V | 2.5 V | 5 V | AUTOMOTIVE | 3.9 mm | 4 ms | ||||||||||||||||||||
|
S25A40S
Sensitron Semiconductors
|
Check for Price | No | No | Active | 20 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 150 A | 1 | Not Qualified | S-CUFM-D4 | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | S-CUFM-D4 | ||||||||||||||||||||||||||||||||||||
|
S25A3100FRS
Sensitron Semiconductors
|
Check for Price | No | No | Active | 18 A | 1.75 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1 kV | 6 | 100 A | 3 | Not Qualified | R-CSFM-D5 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 5 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-CSFM-D5 | |||||||||||||||||||||||||||||||||||
|
S25A60S7AL
Sensitron Semiconductors
|
Check for Price | No | No | Active | 15 A | 1.75 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 600 V | 4 | 100 A | 1 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SENSITRON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
S25A60FRL
Sensitron Semiconductors
|
Check for Price | No | No | Active | 16 A | 1.6 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | 600 V | 4 | 100 A | 1 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | SENSITRON SEMICONDUCTOR | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
S25A100S
Sensitron Semiconductors
|
Check for Price | No | No | Active | 20 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 150 A | 1 | Not Qualified | S-CUFM-D4 | NOT SPECIFIED | NOT SPECIFIED | 4 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | S-CUFM-D4 | ||||||||||||||||||||||||||||||||||||
|
S25A3100
Sensitron Semiconductors
|
Check for Price | No | No | Active | 6 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1 kV | 6 | 150 A | 3 | Not Qualified | R-XUFM-D5 | 1 | 150 °C | ISOLATED | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-XUFM-D5 |