Filter Your Search
1 - 3 of 3 results
|
S2579-P
AMI Semiconductor
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | 1 | 18 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 4.32 mm | AMI SEMICONDUCTOR | PLASTIC, DIP-16 | unknown | |||||||||||
|
S2579-S
AMI Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | TELEPHONE DIALER CIRCUIT | 3.58 MHz | 1 | 18 mA | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | AMI SEMICONDUCTOR | SOIC-16 | unknown | |||||
|
S2579BP
ams
|
Check for Price | Obsolete | TELEPHONE DIALER CIRCUIT | 1 | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | AMS AG | DIP, | unknown | DIP | 16 | 8542.39.00.01 |