Filter Your Search
1 - 1 of 1 results
|
S2512CPZ184K10-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 180 kΩ | 10 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 580 µm | 6.35 mm | 3.02 mm | STATE OF THE ART INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 |