Parametric results for: S2512CPZ1100F10-TR under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: s2512cpz1100f10tr
Select parts from the table below to compare.
Compare
Compare
S2512CPZ1100F10-TR
State of the Art Inc
Check for Price Yes Yes Active 110 Ω 1 % 1.5 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e4 150 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 580 µm 6.35 mm 3.02 mm STATE OF THE ART INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30