Filter Your Search
1 - 3 of 3 results
|
S2512CA1894CEW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 1.89 MΩ | 0.25 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||
|
S2512CA1894CEW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 1.89 MΩ | 0.25 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
S2512CA1894CEW-W
State of the Art Inc
|
Check for Price | Yes | Active | 1.89 MΩ | 0.25 % | 1.5 W | 2612 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 |