Filter Your Search
1 - 1 of 1 results
|
S24DE120R4NRFA
Delta Electronics Inc
|
Check for Price | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 2 | NO | YES | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | S-MDMA-P6 | 82 °C | -40 °C | 6 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | DELTA ELECTRONICS INC | , | compliant | EAR99 |