Filter Your Search
1 - 10 of 28 results
|
S23128C-C
Gould Ami
|
Check for Price | Obsolete | NO | NMOS | 1 | Not Qualified | R-CDIP-T28 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | 300 ns | 32.768 kbit | MASK ROM | 8 | 16.384 k | 16000 | ASYNCHRONOUS | 4KX8 | PARALLEL | 75 µA | 5 V | COMMERCIAL | |||||||||||||||||||||||||||||
|
S2312-38Q
Hamamatsu Photonics
|
Check for Price | No | Obsolete | NO | e0 | 65 °C | -10 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | HAMAMATSU PHOTONICS KK | unknown | 8541.40.80.00 | 50 pA | |||||||||||||||||||||||||||||||||||||||||||||||
|
S23128I-C
Gould Ami
|
Check for Price | Obsolete | NO | NMOS | 1 | Not Qualified | R-CDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | 450 ns | 16.384 kbit | MASK ROM | 8 | 16.384 k | 16000 | ASYNCHRONOUS | 2KX8 | PARALLEL | 10 µA | 5 V | INDUSTRIAL | ||||||||||||||||||||||||||||
|
S23128I-P
Gould Ami
|
Check for Price | Obsolete | NO | NMOS | 1 | Not Qualified | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | 300 ns | 32.768 kbit | MASK ROM | 8 | 16.384 k | 16000 | ASYNCHRONOUS | 4KX8 | PARALLEL | 75 µA | 5 V | INDUSTRIAL | ||||||||||||||||||||||||||||
|
S23128CM30
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S23128CI28
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S2312-ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 19 V | 100 nA | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 300 W | 12 V | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-07-30 | ||||||||||||||||||||||||||||
|
S23128C-S
Gould Ami
|
Check for Price | Obsolete | YES | NMOS | 1 | Not Qualified | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOULD AMI | , | unknown | EAR99 | 8542.32.00.71 | 60 ns | 65.536 kbit | MASK ROM | 8 | 16.384 k | 16000 | ASYNCHRONOUS | 8KX8 | PARALLEL | 80 µA | 5 V | COMMERCIAL | 5.5 V | 4.5 V | |||||||||||||||||||||||||||
|
S2312-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | 1 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-G3 | unknown | ||||||||||||||||||||||||||||||||||
|
S2312
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 12 V | 2 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | SOT-23 | 3 |