Filter Your Search
1 - 9 of 9 results
|
S2303TR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 8 V | 200 µA | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | 300 W | 3.3 V | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-07-30 | ||||||||||||||||||||
|
S2303
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 8 V | 200 µA | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | 300 W | 3.3 V | Not Qualified | R-PDSO-G3 | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | SOT-23, 3 PIN | ||||||||||||||||||||||
|
S2303
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | SOT-23 | 3 | ||||||||||||||||||||
|
S2303-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | 1 | 125 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G3 | 3 | ||||||||||||||||||||
|
S2303-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | 300 W | Not Qualified | R-PDSO-G3 | 1 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | R-PDSO-G3 | ||||||||||||||||||||||||||
|
TVS2303GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | TRANS VOLTAGE SUPPRESSOR DIODE | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||
|
S2303
ROHM Semiconductor
|
Check for Price | Yes | Active | SINGLE WITH BUILT-IN DIODE | YES | 1 | X-XXUC-N | 175 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UNSPECIFIED | ROHM CO LTD | compliant | EAR99 | 2017-09-15 | DIE | ROHM Semiconductor | 1.2 kV | 40 A | 111 mΩ | METAL-OXIDE SEMICONDUCTOR | 20 pF | ENHANCEMENT MODE | N-CHANNEL | 140 A | SWITCHING | SILICON CARBIDE | |||||||||||||||||||||
|
S2303-A
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 8 V | 200 µA | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | 300 W | 3.3 V | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
S2303-ATR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 8 V | 200 µA | SILICON | 4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 3.3 V | 2 | AVALANCHE | 300 W | 3.3 V | R-PDSO-G3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | 2018-07-30 |