Filter Your Search
1 - 10 of 47 results
|
LVS224.6OHM0.005%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 24.6 Ω | 0.005 % | 2 W | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
PVS2246OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 246 Ω | 0.1 % | 64 mW | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | PVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
LVS22.46OHM0.1%
Precision Resistor Co Inc
|
Check for Price | Contact Manufacturer | 2.46 Ω | 0.1 % | 2 W | 3923 | SMT | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | LVS2(.005%/.1%) | 275 °C | -65 °C | Chip | 2 | TR | 6.35 mm | 9.78 mm | 5.72 mm | PRECISION RESISTOR CO INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
RS-2246OHM0.05%E12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 246 Ω | 0.05 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 31.3688 V | e3 | 250 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
ACS2246RA
Arcol
|
Check for Price | Yes | Transferred | 246 Ω | 0.05 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ACS | 100 V | MIL-R-39007 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk; TR | 800 µm | 35 mm | 4.7 mm | 13.8 mm | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
AS-22460DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 246 Ω | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | INTERNATIONAL RESISTIVE CO INC | compliant | Axial, | ||||||||
|
NAS22460D
TT Electronics Resistors
|
Check for Price | No | Active | 246 Ω | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 125 °C | NO | e0 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||
|
RS-22.46OHM0.5%E70
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.46 Ω | 0.5 % | 4 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 3.1369 V | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
RS-2246OHM0.1%S70
Vishay Intertechnologies
|
Check for Price | No | Active | 246 Ω | 0.1 % | 4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 31.3688 V | e0 | 250 °C | -65 °C | All-Welded | 2 | TR | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 6.35 mm | 15.88 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
AS-22461DLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.46 kΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | AS | SEMI-PRECISION | 25 °C | AS | NO | 1 kV | e3 | MIL-R-26 | 200 °C | -55 °C | Cylindrical | TUBULAR PACKAGE | Bulk | MATTE TIN OVER NICKEL | WIRE | 800 µm | 38.1 mm | 6.3 mm | 12.2 mm | INTERNATIONAL RESISTIVE CO INC | compliant | Axial, |