Filter Your Search
1 - 4 of 4 results
|
S22116025040
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 220 µF | 160 V | 800 mA | 30 % | 400 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Chassis Mount | 25 mm | 40 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
S22110025040
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 220 µF | 100 V | 600 mA | 30 % | 233 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Chassis Mount | 25 mm | 40 mm | LECLANCHE CAPACITORS | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||
|
NRES22116V6.3X7F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 16 V | 110 mA | 20 % | 1.21 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRES22110V6.3X7F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 220 µF | 10 V | 110 mA | 20 % | 1.51 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |