Filter Your Search
1 - 2 of 2 results
|
S2208CA3522CEW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 35.2 kΩ | 0.25 % | 750 mW | 2208 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 175 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
S2208CA3522CEW-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 35.2 kΩ | 0.25 % | 750 mW | 2208 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 175 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) | WRAPAROUND | STATE OF THE ART INC | , 2208 | compliant | EAR99 | 8533.21.00.30 |