Filter Your Search
1 - 7 of 7 results
|
ABS20G
Diotec Semiconductor AG
|
$0.0594 | Yes | Active | 2 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 60 A | 1 | 400 V | R-PDSO-G4 | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||
|
S20GBJ80-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 3.5 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 240 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | R-PSFM-T4 | EAR99 | 8541.10.00.80 | ||||||||||||||
|
TBS20G-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 1.1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 75 A | 1 | R-PDSO-F4 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
TBS20G-TP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 1.1 V | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 75 A | 1 | R-PDSO-F4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | MCC | R-PDSO-F4 | EAR99 | 8541.10.00.80 | ||||||
|
S20GBJ60-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 3.5 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 240 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | R-PSFM-T4 | EAR99 | 8541.10.00.80 | ||||||||||||||
|
S20GBJ20-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 3.5 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 240 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||
|
S20GBJ40-C
Secos Corporation
|
Check for Price | Contact Manufacturer | 3.5 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 240 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | R-PSFM-T4 | EAR99 | 8541.10.00.80 |