Filter Your Search
1 - 7 of 7 results
|
S2070W
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 70 kA | 1.5 mA | 50 mA | 50 mA | 200 V | 70 A | SCR | SINGLE | HIGH RELIABILITY | 35 µs | 425 V/us | 2 V | 950 A | 200 V | R-PSFM-D3 | e3 | Not Qualified | 2 | 125 °C | -45 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
S2070W
Teccor
|
Check for Price | No | Transferred | 70 kA | 1.5 mA | 80 mA | 50 mA | 200 V | 70 A | SCR | SINGLE | HIGH RELIABILITY | 35 µs | 425 V/us | 2 V | 950 A | 20 µA | 200 V | R-PSFM-D3 | e0 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
S2070W82
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 50 mA | 200 V | 70 A | SCR | SINGLE | 200 V | R-PSFM-D2 | e3 | Not Qualified | 2 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
S2070W82
Teccor
|
Check for Price | Transferred | 80 mA | 50 mA | 200 V | 70 A | SCR | SINGLE | 35 µs | 425 V/us | 2 V | 20 µA | 200 V | R-PSFM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-D2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
S2070W
Loras Industries Inc
|
Check for Price | No | Obsolete | 70 kA | 1.5 mA | 50 mA | 50 mA | 200 V | 70 A | SCR | SINGLE | 35 µs | 425 V/us | 2 V | 950 A | 20 µA | R-PSFM-D3 | e0 | Not Qualified | 125 °C | -45 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | SINGLE | LORAS INDUSTRIES INC | TO-218 | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
S2070W81
Teccor
|
Check for Price | Transferred | 80 mA | 50 mA | 200 V | 70 A | SCR | SINGLE | 35 µs | 425 V/us | 2 V | 20 µA | 200 V | R-PSFM-D3 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | SOLDER LUG | SINGLE | TECCOR ELECTRONICS INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
S2070W81
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 50 mA | 200 V | 70 A | SCR | SINGLE | 200 V | R-PSFM-D3 | e3 | Not Qualified | 2 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 |