Filter Your Search
1 - 6 of 6 results
|
S-202000DRC-200
ABLIC Inc.
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | SEIKO INSTRUMENTS USA INC | , DIE OR CHIP | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
S-202000DRF-200
ABLIC Inc.
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | LG-MAX | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.95 mm | 11.7 mm | SEIKO INSTRUMENTS USA INC | SOP, SOP32,.56 | compliant | EAR99 | 8542.32.00.71 | ||
|
S-202000CRF-200
ABLIC Inc.
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | LG-MAX | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.95 mm | 11.7 mm | SEIKO INSTRUMENTS USA INC | SOP, SOP32,.56 | compliant | EAR99 | 8542.32.00.71 | ||
|
S-202000CRC-200
ABLIC Inc.
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 50 µA | CMOS | COMMERCIAL | Not Qualified | 70 °C | DIE OR CHIP | SEIKO INSTRUMENTS USA INC | , DIE OR CHIP | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
S-202000CR-200
ABLIC Inc.
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | LG-MAX; SEATED HGT-CALCULATED | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.51 mm | 42.5 mm | 15.24 mm | SEIKO INSTRUMENTS USA INC | DIP, DIP32,.6 | compliant | EAR99 | 8542.32.00.71 | ||
|
S-202000DR-200
ABLIC Inc.
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | MASK ROM | LG-MAX; SEATED HGT-CALCULATED | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.51 mm | 42.5 mm | 15.24 mm | SEIKO INSTRUMENTS USA INC | DIP, DIP32,.6 | compliant | EAR99 | 8542.32.00.71 |