Parametric results for: S201MC4 under Circuit Breaker

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
-
Manufacturer Part Number: s201mc4
Select parts from the table below to compare.
Compare
Compare
S201M-C40
ABB Semiconductors
Check for Price Yes Active 480 V 72 V 40 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 1 NO SCREW AND SNAP ON 17.5 mm 69 mm 88 mm 88mm x 17.5mm x 69mm ABB LTD not_compliant
S201M-C4UC
ABB Semiconductors
Check for Price Active 480 V 220 V 4 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 1 NO SCREW AND SNAP ON 17.5 mm 69 mm 88 mm 88mm x 17.5mm x 69mm ABB LTD compliant
DS201MC40AC300
ABB Semiconductors
Check for Price Yes Active EQUIPMENT LEAKAGE CIRCUIT BREAKER ABB LTD compliant
DS201MC40AC30
ABB Semiconductors
Check for Price Yes Active EQUIPMENT LEAKAGE CIRCUIT BREAKER ABB LTD compliant
DS201MC40A30
ABB Semiconductors
Check for Price Yes Active 400 V 40 A EQUIPMENT LEAKAGE CIRCUIT BREAKER HANDLE TRIP 10 kA CE; EN; IEC DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 85 mm 85mm x 35mm x 69mm ABB LTD compliant
S201M-C4
ABB Semiconductors
Check for Price Yes Active 480 V 72 V 4 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 1 NO SCREW AND SNAP ON 17.5 mm 69 mm 88 mm 88mm x 17.5mm x 69mm ABB LTD compliant
S201M-C40NA
ABB Semiconductors
Check for Price Active 480 V 12 V 40 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD compliant
S201M-C4NA
ABB Semiconductors
Check for Price Yes Active 480 V 12 V 4 A THERMAL MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 6 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 2 NO SCREW AND SNAP ON 35 mm 69 mm 88 mm 88mm x 35mm x 69mm ABB LTD not_compliant
S201M-C40UC
ABB Semiconductors
Check for Price Active 480 V 220 V 40 A MAGNETIC CIRCUIT BREAKER TOGGLE TRIP 10 kA CE; CSA; EN; IEC; UL IP20; IP40 55 °C -25 °C DIN RAIL 1 NO SCREW AND SNAP ON 17.5 mm 69 mm 88 mm 88mm x 17.5mm x 69mm ABB LTD compliant