Filter Your Search
1 - 2 of 2 results
|
S2010CPX1604D30
State of the Art Inc
|
Check for Price | No | No | Active | 1.6 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||
|
S2010CPX1604D30-TR
State of the Art Inc
|
Check for Price | No | No | Active | 1.6 MΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | , 2010 | not_compliant | EAR99 | 8533.21.00.30 |