Filter Your Search
1 - 1 of 1 results
|
S2010CPC4534F30-TR
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 4.53 MΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Silver (Ag) | WRAPAROUND | 710 µm | 5.13 mm | 2.38 mm | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |