Filter Your Search
1 - 10 of 27,344 results
|
251R15S201KV4E
Johanson Technology Inc
|
$0.1665 | Yes | Yes | Active | 200 pF | 250 V | 10 % | 0805 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 2.03 mm | 1.27 mm | JOHANSON TECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
251R15S201JV4E
Johanson Technology Inc
|
$0.1855 | Yes | Yes | Active | 200 pF | 250 V | 5 % | 0805 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 2.03 mm | 1.27 mm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S201K33S3NN63L6R
Vishay BCcomponents
|
$0.1920 | Active | unknown | Vishay | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
251R15S201GV4E
Johanson Technology Inc
|
$0.2725 | Yes | Yes | Active | 200 pF | 250 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 2.03 mm | 1.27 mm | JOHANSON TECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S201121SS03B
C&K
|
$7.5411 | Yes | Yes | Active | PANEL MOUNT | e4 | 65 °C | -30 °C | NO | GOLD OVER NICKEL | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | BLACK | MATTE | 0.335 inch | NYLON | SCREW DRIVER SLOT WITH MARKING | 13.46 inch | 7.11 mm | 22.99 mm | COPPER | GOLD | 0.4VA@20VAC | .02A@20VAC | 20 mA | 20 mA | .02A@20VDC | 0.01 mΩ | 20 V | 20 V | 1000VRMS V | 10000 Cycle(s) | COPPER | GOLD | NYLON | 1 GΩ | 4 | LATCHED | DPST | SLIDE SWITCH | 0.3 inch | COPPER | SOLDER | |||||||||||||||||||||||||||||||||||||||||||
|
S20120
Microsemi Corporation
|
$17.6001 | No | No | Transferred | EXCELLENT RELIABILITY | e0 | 200 °C | -65 °C | 1 | 1 | ROUND | POST/STUD MOUNT | NO | TIN LEAD | MICROSEMI CORP | DO-4, 1 PIN | unknown | EAR99 | 8541.10.00.80 | DO-4 | 1 | POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-203AA | O-MUPM-D1 | 200 A | 1 | 16 A | METAL | Not Qualified | 1.2 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
S20100
Microsemi Corporation
|
$17.6001 | No | No | Transferred | EXCELLENT RELIABILITY | e0 | 200 °C | -65 °C | 1 | 1 | ROUND | POST/STUD MOUNT | NO | TIN LEAD | MICROSEMI CORP | DO-4, 1 PIN | unknown | EAR99 | 8541.10.00.80 | Microsemi Corporation | DO-4 | 1 | POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-203AA | O-MUPM-D1 | 200 A | 1 | 16 A | METAL | Not Qualified | 1 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | |||||||||||||||||||||||||||||||||||||||||||||||||
|
S20120
Microchip Technology Inc
|
$34.4566 | No | Active | EXCELLENT RELIABILITY | e0 | 200 °C | -65 °C | 1 | 1 | ROUND | POST/STUD MOUNT | NO | TIN LEAD | MICROCHIP TECHNOLOGY INC | DO-4, 1 PIN | compliant | POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-203AA | O-MUPM-D1 | 200 A | 1 | 16 A | METAL | Not Qualified | 1.2 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S20100
Microchip Technology Inc
|
$34.4566 | No | Active | EXCELLENT RELIABILITY | e0 | 200 °C | -65 °C | 1 | 1 | ROUND | POST/STUD MOUNT | NO | TIN LEAD | MICROCHIP TECHNOLOGY INC | DO-4, 1 PIN | compliant | Microchip | POWER | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | 1.3 V | DO-203AA | O-MUPM-D1 | 200 A | 1 | 16 A | METAL | Not Qualified | 1 kV | 10 µA | 5 µs | SOLDER LUG | UPPER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
S201DL
Johanson Technology Inc
|
$43.1011 | Yes | Yes | Active | unknown | JOHANSON TECHNOLOGY |