Filter Your Search
1 - 10 of 21 results
|
S2003LS168V
Teccor
|
Check for Price | Obsolete | 6 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 60 µs | 800 mV | 1 µA | 200 V | R-PSFM-G3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | YES | GULL WING | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-G3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
S2003LS151V
Teccor
|
Check for Price | Obsolete | 6 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 60 µs | 800 mV | 1 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S2003LS1
Littelfuse Inc
|
Check for Price | Obsolete | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
S2003LS155
Teccor
|
Check for Price | Obsolete | 6 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 60 µs | 800 mV | 1 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S2003LS152
Teccor
|
Check for Price | Obsolete | 6 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 60 µs | 800 mV | 1 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S2003LS155V
Teccor
|
Check for Price | Obsolete | 6 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 60 µs | 800 mV | 1 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S2003LS1V
Teccor
|
Check for Price | No | Obsolete | 3 kA | 100 µA | 6 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 60 µs | 4 V/us | 800 mV | 30 A | 1 µA | 200 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||
|
S2003LS165
Teccor
|
Check for Price | Obsolete | 6 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 60 µs | 800 mV | 1 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S2003LS165V
Teccor
|
Check for Price | Obsolete | 6 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 60 µs | 800 mV | 1 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
S2003LS159V
Teccor
|
Check for Price | Obsolete | 6 mA | 50 µA | 200 V | 3 A | SCR | SINGLE | SENSITIVE GATE | 60 µs | 800 mV | 1 µA | 200 V | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 |