Filter Your Search
1 - 2 of 2 results
|
S1M1V045B0J7
Epson Electronics America Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 2.7 V | 70 ns | STANDARD SRAM | 8 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 35 µA | 3 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 7 mm | SEIKO EPSON CORP | BGA | VFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
S1M1V045B0J7
Seiko Epson Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 2.7 V | 70 ns | STANDARD SRAM | 8 | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.2 V | 35 µA | 3 V | 2.4 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 7 mm | SEIKO EPSON CORP | VFBGA, BGA48,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 |