Filter Your Search
1 - 10 of 11 results
|
FS1J-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AC | ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||
|
GS1J-TPS05
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
S1J-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||
|
FS1J-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | HSMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
GS1J-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||
|
US1J-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||
|
MURS1J-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
ES1J-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.35 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | HSMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | ||||
|
ES1J-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
US1J-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | MCC |