Parametric results for: S1GLH under Rectifier Diodes

Filter Your Search

1 - 10 of 88 results

|
-
-
-
Manufacturer Part Number: s1glh
Select parts from the table below to compare.
Compare
Compare
ES1GLHMT
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 LOW POWER LOSS GENERAL PURPOSE 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN compliant EAR99 8541.10.00.80
S1GLHRHG
Taiwan Semiconductor
Check for Price Obsolete 1 A 1.8 µs SILICON RECTIFIER DIODE SINGLE YES 400 V 1 LOW POWER LOSS GENERAL PURPOSE 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
HS1GLH
Taiwan Semiconductor
Check for Price Yes Not Recommended 1 A 1.3 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE EFFICIENCY 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant
ES1GLHRU
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 LOW POWER LOSS GENERAL PURPOSE 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.80
ES1GLHRVG
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 LOW POWER LOSS GENERAL PURPOSE 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
ES1GLHRUG
Taiwan Semiconductor
Check for Price Obsolete 1 A 35 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 LOW POWER LOSS GENERAL PURPOSE 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.80
RS1GLHRHG
Taiwan Semiconductor
Check for Price Obsolete 800 mA 150 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
RS1GLHRQG
Taiwan Semiconductor
Check for Price Obsolete 800 mA 150 ns SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.80
HS1GLHMH
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 1.3 V 50 ns 5 µA SILICON 400 V RECTIFIER DIODE SINGLE YES 400 V 1 LOW POWER LOSS EFFICIENCY 30 A 1 400 V R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99
S1GLHR2
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 1.8 µs SILICON RECTIFIER DIODE SINGLE YES 400 V 1 LOW POWER LOSS GENERAL PURPOSE 30 A 1 R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor