Filter Your Search
1 - 2 of 2 results
|
S1D13A05F00A100
Seiko Epson Corporation
|
Check for Price | Yes | Active | SH-3; SH-4; 68000; 68030; ISA | 16 | 26 | 66 MHz | YES | 2.5 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | 320 X 320 PIXELS | 2.75 V | 2.25 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e3 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | TFBGA, | compliant | 3A001.A.3 | 8542.31.00.01 | ||||||
|
S1D13A05F00A100
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | SH-3; SH-4; 68000; 68030; ISA | 16 | 26 | 66 MHz | YES | 2.5 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | 320 X 320 PIXELS | 2.75 V | 2.25 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e3 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | TFBGA, | compliant | 3A001.A.3 | 8542.31.00.01 | BGA | 121 | Epson Timing |