Filter Your Search
1 - 3 of 3 results
|
S1D13A05B00B200
Seiko Epson Corporation
|
$11.6000 | Active | YES | 2 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | COREVDD=2.5 V NOMINAL ALSO AVAILABLE | 320 X 320 PIXELS | 2.2 V | 1.8 V | R-PBGA-B121 | 121 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | SEIKO EPSON CORP | FBGA-121 | unknown | EAR99 | 8542.31.00.01 | ||||||||||||||||
|
S1D13A05B00B
Epson Electronics America Inc
|
Check for Price | Active | SH-3; SH-4; 68000; 68030; 68EZ328; 68VZ328; USB | 16 | 18 | 100 MHz | YES | 2 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | ALSO OPERATES AT 2.5V SUPPLY | 320 X 320 PIXELS | 2.2 V | 1.8 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | TFBGA, | unknown | 3A001.A.3 | 8542.31.00.01 | BGA | 121 | ||
|
S1D13A05B00B
Seiko Epson Corporation
|
Check for Price | Active | SH-3; SH-4; 68000; 68030; 68EZ328; 68VZ328; USB | 16 | 18 | 100 MHz | YES | 2 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | ALSO OPERATES AT 2.5V SUPPLY | 320 X 320 PIXELS | 2.2 V | 1.8 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | TFBGA, | unknown | 3A001.A.3 | 8542.31.00.01 |