Filter Your Search
1 - 4 of 4 results
|
S1D13705F00A200
Seiko Epson Corporation
|
Check for Price | Yes | Active | SH-3; SH-4; 68000; 68030; ISA | 16 | 17 | 25 MHz | YES | 3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | SEATED HT-CALCULATED | 640 X 480 PIXELS | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | SEIKO EPSON CORP | LFQFP, QFP80,.55SQ,20 | compliant | EAR99 | 8542.31.00.01 | ||||||
|
S1D13705F00A
Epson Electronics America Inc
|
Check for Price | Active | SH-3; SH-4; 68000; 68030; ISA | 16 | 17 | 25 MHz | YES | 3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 640 X 480 PIXELS | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | SEIKO EPSON CORP | LFQFP, | unknown | 8542.31.00.01 | QFP | 80 | ||||||||||
|
S1D13705F00A
Seiko Epson Corporation
|
Check for Price | Active | SH-3; SH-4; 68000; 68030; ISA | 16 | 17 | 25 MHz | YES | 3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | 640 X 480 PIXELS | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | SEIKO EPSON CORP | LFQFP, | unknown | 8542.31.00.01 | ||||||||||||
|
S1D13705F00A200
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Active | SH-3; SH-4; 68000; 68030; ISA | 16 | 17 | 25 MHz | YES | 3 V | DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY | CMOS | SEATED HT-CALCULATED | 640 X 480 PIXELS | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | SEIKO EPSON CORP | LFQFP, QFP80,.55SQ,20 | compliant | EAR99 | 8542.31.00.01 | QFP | 80 | Epson Timing |