Parametric results for: S1C6P466 under Microcontrollers

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: s1c6p466
Select parts from the table below to compare.
Compare
Compare
S1C6P466F0A0A00
Seiko Epson Corporation
Check for Price Obsolete YES MICROCONTROLLER CMOS S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD SEIKO EPSON CORP , unknown 8542.31.00.01
S1C6P466D0A0A00
Seiko Epson Corporation
Check for Price Obsolete YES MICROCONTROLLER CMOS S-XUUC-N140 Not Qualified 140 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP , unknown 8542.31.00.01
S1C6P466F0A0A00
Epson Electronics America Inc
Check for Price Obsolete YES MICROCONTROLLER CMOS S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD SEIKO EPSON CORP , unknown 8542.31.00.01 QFP 144
S1C6P466D0A0100
Epson Electronics America Inc
Check for Price Obsolete YES MICROCONTROLLER CMOS S-XUUC-N140 Not Qualified 140 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP , unknown 8542.31.00.01 DIE 140
S1C6P466F0A0100
Seiko Epson Corporation
Check for Price Obsolete YES MICROCONTROLLER CMOS S-PQFP-G144 Not Qualified 144 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD SEIKO EPSON CORP , unknown 8542.31.00.01
S1C6P466D0A0A00
Epson Electronics America Inc
Check for Price Obsolete YES MICROCONTROLLER CMOS S-XUUC-N140 Not Qualified 140 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP , unknown 8542.31.00.01 DIE 140
S1C6P466D
Epson Electronics America Inc
Check for Price Yes Obsolete 4 4 MHz 4 MHz 32 YES 3 V MICROCONTROLLER CMOS NO NO NO NO EEPROM 3.6 V 2.7 V COMMERCIAL S-XUUC-N140 Not Qualified 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 140 UNSPECIFIED DIE SQUARE UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP DIE, unknown 8542.31.00.01 DIE 140
S1C6P466D
Seiko Epson Corporation
Check for Price Yes Obsolete 4 4 MHz 4 MHz 32 YES 3 V MICROCONTROLLER CMOS NO NO NO NO EEPROM 3.6 V 2.7 V COMMERCIAL S-XUUC-N140 Not Qualified 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 140 UNSPECIFIED DIE SQUARE UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP DIE, unknown 8542.31.00.01
S1C6P466F
Seiko Epson Corporation
Check for Price Yes Obsolete 4 4 MHz 16384 2560 E0C63000/SMC63000 4 MHz 72 YES 3 V MICROCONTROLLER CMOS DEVICE IS ALSO AVAILABLE IN A 144 PIN QFP17 PACKAGE NO NO NO NO 8 NO FLASH 3.5 mA 5.5 V 3 V OTHER S-PQFP-G144 Not Qualified e6 70 °C -20 °C 260 144 PLASTIC/EPOXY FQFP QFP144,1.2SQ SQUARE FLATPACK, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 3.65 mm 28 mm 28 mm SEIKO EPSON CORP PLASTIC, QFP-144 unknown 8542.31.00.01
S1C6P466F
Epson Electronics America Inc
Check for Price Yes Obsolete 4 4 MHz 16384 2560 E0C63000/SMC63000 4 MHz 72 YES 3 V MICROCONTROLLER CMOS DEVICE IS ALSO AVAILABLE IN A 144 PIN QFP17 PACKAGE NO NO NO NO 8 NO FLASH 3.5 mA 5.5 V 3 V OTHER S-PQFP-G144 Not Qualified e6 70 °C -20 °C 260 144 PLASTIC/EPOXY FQFP QFP144,1.2SQ SQUARE FLATPACK, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 3.65 mm 28 mm 28 mm SEIKO EPSON CORP FQFP, QFP144,1.2SQ unknown 8542.31.00.01 QFP 144