Filter Your Search
1 - 4 of 4 results
|
S1C62740D
Seiko Epson Corporation
|
Check for Price | Active | 4 | 1.3 MHz | 1.3 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 2.2 V | COMMERCIAL | R-XUUC-N109 | Not Qualified | 70 °C | -20 °C | 109 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE-109 | unknown | 8542.31.00.01 | |||||||||
|
S1C62740F
Epson Electronics America Inc
|
Check for Price | Active | 4 | 1.3 MHz | 1.3 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN A PLASTIC QFP15 100 PIN SQUARE PACKAGE | NO | NO | YES | NO | MROM | 5.5 V | 2.2 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | QFP, | unknown | 8542.31.00.01 | QFP | 100 | ||
|
S1C62740F
Seiko Epson Corporation
|
Check for Price | Active | 4 | 1.3 MHz | 1.3 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | DEVICE IS ALSO AVAILABLE IN A PLASTIC QFP15 100 PIN SQUARE PACKAGE | NO | NO | YES | NO | MROM | 5.5 V | 2.2 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | SEIKO EPSON CORP | PLASTIC, QFP5-100 | unknown | 8542.31.00.01 | ||||
|
S1C62740D
Epson Electronics America Inc
|
Check for Price | Active | 4 | 1.3 MHz | 1.3 MHz | 21 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 2.2 V | COMMERCIAL | R-XUUC-N109 | Not Qualified | 70 °C | -20 °C | 109 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | DIE | 109 |