Filter Your Search
1 - 2 of 2 results
|
S1C17554F00E10D
Epson Electronics America Inc
|
Check for Price | Not Recommended | 16 | 24 MHz | 24 MHz | 40 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES ANALOG MINIMUM SUPPLY AT 2.7 V | NO | NO | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | QFP | TFQFP, | 64 | unknown | 8542.31.00.01 | ||
|
S1C17554F00E10D
Seiko Epson Corporation
|
Check for Price | Not Recommended | 16 | 24 MHz | 24 MHz | 40 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES ANALOG MINIMUM SUPPLY AT 2.7 V | NO | NO | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SEIKO EPSON CORP | TFQFP, | unknown | 8542.31.00.01 |