Filter Your Search
1 - 1 of 1 results
|
S1A2201X01-D0B0
Samsung Semiconductor
|
Check for Price | Obsolete | 1 | 20 kHz | 36 dB | DIP | 2 W | 10 % | 14 V | AUDIO AMPLIFIER | 1 | 12 mA | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |